
UFE1300-5-C1 | |
|---|---|
DigiKey Part Number | UFE1300-5-C1-ND |
Manufacturer | |
Manufacturer Product Number | UFE1300-5-C1 |
Description | AC/DC CONVERTER 24V 1300W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 65 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -33°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PMBus™, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.74" L x 5.51" W x 1.60" H (272.8mm x 140.0mm x 40.6mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |