
DS450-3-003 | |
|---|---|
DigiKey Part Number | DS450-3-003-ND |
Manufacturer | |
Manufacturer Product Number | DS450-3-003 |
Description | AC/DC CONVERTER 12V 450W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 37 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 50°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.03" L x 3.07" W x 1.52" H (305.6mm x 78.0mm x 38.6mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No |