
T0053313199 | |
|---|---|
DigiKey Part Number | T0053313199-ND |
Manufacturer | |
Manufacturer Product Number | T0053313199 |
Description | SOLDERING IRON 80W |
Customer Reference | |
Detailed Description | Iron 80W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | LTB (Chisel) | |
Workstand | KH25P | |
Tip Diameter | - | |
Power (Watts) | 80W | |
Features | ESD Safe | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |










