
PTM7 | |
|---|---|
DigiKey Part Number | PTM7-ND |
Manufacturer | |
Manufacturer Product Number | PTM7 |
Description | TIP LONG SCREWDRIVER 1/8" 700F |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For TC201, TCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.037" (0.94mm) | |
Width | 0.125" (3.18mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 700°F (371°C) | |
For Use With/Related Products | TC201, TCP |
