Image for APSDM064GM9AN-6BTMW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM064GM9AN-6BTMW

DigiKey Part Number
APSDM064GM9AN-6BTMW-ND
Manufacturer
Manufacturer Product Number
APSDM064GM9AN-6BTMW
Description
SSD 64GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
390MB/s
Manufacturer
Apacer Memory America
Speed - Write
90MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Current - Max
335mA (Typ)
Memory Size
64GB
Operating Temperature
-45°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Form Factor
mSATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable