
AP16GSDHC4-B | |
|---|---|
DigiKey Part Number | 1582-1006-ND |
Manufacturer | |
Manufacturer Product Number | AP16GSDHC4-B |
Description | MEMORY CARD SDHC 16GB CLASS 4 |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 4 | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |