
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2.6, 2.5, 2.3, 2.9 | |
Return Loss | -7dB, -7.4dB, -8dB, -6.2dB | |
Gain | 1.4DbI, 1dBi, 2.4dBi, 3dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.400" (10.15mm) | |
Applications | GSM |