
PSBS50BLK-BK | |
|---|---|
DigiKey Part Number | 2243-PSBS50BLK-BK-ND |
Manufacturer | |
Manufacturer Product Number | PSBS50BLK-BK |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Anderson Power Products, Inc. | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩5,892.94400 | ₩2,946,472 |








