
SMF18CA | |
|---|---|
DigiKey Part Number | 4530-SMF18CATR-ND - Tape & Reel (TR) 4530-SMF18CACT-ND - Cut Tape (CT) 4530-SMF18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18CA |
Description | TVS DIODE 18VWM 29.2VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩204.90000 | ₩2,049 |
| 100 | ₩126.43000 | ₩12,643 |
| 500 | ₩92.21800 | ₩46,109 |
| 1,000 | ₩81.13300 | ₩81,133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩66.98167 | ₩200,945 |
| 6,000 | ₩59.82967 | ₩358,978 |
| 9,000 | ₩56.17833 | ₩505,605 |
| 15,000 | ₩52.06993 | ₩781,049 |
| 21,000 | ₩49.63576 | ₩1,042,351 |
| 30,000 | ₩47.26847 | ₩1,418,054 |