New Product
Enclosed DC DC Converter 1 Output 0 ~ 1500V 1mA 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV12V1500V1MAW

DigiKey Part Number
4022-AHV12V1500V1MAW-ND
Manufacturer
Manufacturer Product Number
AHV12V1500V1MAW
Description
HV 12V TO 1.5KV 1.5W DC-DC CONVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 1500V 1mA 13V Input
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Output 1
0 ~ 1500V
Manufacturer
Analog Technologies, Inc.
Current - Output (Max)
1mA
Packaging
Box
Power (Watts)
1.5W
Part Status
Active
Applications
ITE (Commercial)
Type
Enclosed
Efficiency
70%
Voltage - Input (Min)
11V
Operating Temperature
-10°C ~ 55°C
Voltage - Input (Max)
13V
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩294,508.00000₩294,508
10₩258,847.20000₩2,588,472
25₩245,890.36000₩6,147,259
50₩236,520.96000₩11,826,048
Manufacturers Standard Package