81-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
81-BGA

LTM8052AEY#PBF

DigiKey Part Number
LTM8052AEY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8052AEY#PBF
Description
DC DC CONVERTER 1.2-24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 24V 5A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8052AEY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
81-BBGA Module
Size / Dimension
0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm)
Supplier Device Package
81-BGA (15x11.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩46,892.00000₩46,892
10₩34,523.40000₩345,234
119₩29,996.60504₩3,569,596
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.