8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6655LNCHMS8-4.096#PBF

DigiKey Part Number
505-LTC6655LNCHMS8-4.096#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6655LNCHMS8-4.096#PBF
Description
IC VREF SERIES 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6655LNCHMS8-4.096#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
0.12ppmp-p
Noise - 10Hz to 10kHz
0.21ppmrms
Voltage - Input
13.2V
Current - Supply
7.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩16,591.00000₩16,591
10₩11,346.20000₩113,462
25₩9,980.96000₩249,524
100₩8,437.40000₩843,740
300₩7,917.04000₩2,375,112
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.