


LTC3621IDCB-25#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3621IDCB-25#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3621IDCB-25#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3621IDCB-25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621IDCB-25#TRMPBF |
Description | IC REG BUCK 5V 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IDCB-25#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,745.00000 | ₩13,745 |
| 10 | ₩10,685.70000 | ₩106,857 |
| 25 | ₩9,920.00000 | ₩248,000 |
| 100 | ₩9,168.18000 | ₩916,818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩8,687.83600 | ₩4,343,918 |
| 1,000 | ₩8,482.78700 | ₩8,482,787 |
| 1,500 | ₩8,380.06867 | ₩12,570,103 |


