- Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3408EDD#PBF

DigiKey Part Number
LTC3408EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3408EDD#PBF
Description
IC REG CONV WCDMA 1OUT 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3408EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, WCDMA Power Amplifier Applications
Voltage - Input
2.5V ~ 5V
Number of Outputs
1
Voltage - Output
0.3V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩10,950.00000₩10,950
10₩8,443.20000₩84,432
25₩7,817.12000₩195,428
121₩7,052.80165₩853,389
363₩6,688.78237₩2,428,028
605₩6,554.17851₩3,965,278
1,089₩6,421.41414₩6,992,920
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.