48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN

LTC3300HUK-2#PBF

DigiKey Part Number
LTC3300HUK-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3300HUK-2#PBF
Description
IC BATT BALANCR MULT 1-12C 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Balancer IC Multi-Chemistry 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3300HUK-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Balancer
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Interface
Serial
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩24,864.00000₩24,864
10₩17,462.30000₩174,623
52₩14,283.73077₩742,754
104₩13,537.95192₩1,407,947
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.