PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 1.5MHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 1.5MHz 16-QFN (3x3)
How Smart Healthcare is Changing Lives

LTC3100EUD#TRPBF

DigiKey Part Number
LTC3100EUD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3100EUD#TRPBF
Description
IC REG TRIPLE BUCK/BST/LNR 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 1.5MHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3100EUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
1.5MHz
Voltage/Current - Output 1
0.6V ~ 5.5V, 250mA
Voltage/Current - Output 2
1.5V ~ 5.25V, 700mA
Voltage/Current - Output 3
0.6V ~ 5.25V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
0.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩8,837.41520₩22,093,538
Manufacturers Standard Package