


LTC3100EUD#PBF | |
|---|---|
DigiKey Part Number | LTC3100EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3100EUD#PBF |
Description | IC REG TRIPLE BUCK/BST/LNR 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 1.5MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3100EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 250mA | |
Voltage/Current - Output 2 | 1.5V ~ 5.25V, 700mA | |
Voltage/Current - Output 3 | 0.6V ~ 5.25V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 0.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,027.00000 | ₩15,027 |
| 10 | ₩11,714.30000 | ₩117,143 |
| 25 | ₩10,886.16000 | ₩272,154 |
| 121 | ₩9,875.99174 | ₩1,194,995 |
| 363 | ₩9,394.63085 | ₩3,410,251 |
| 605 | ₩9,216.62149 | ₩5,576,056 |
| 1,089 | ₩9,041.00826 | ₩9,845,658 |

