
LTC2905HDDB#PBF | |
|---|---|
DigiKey Part Number | LTC2905HDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2905HDDB#PBF |
Description | IC MONITOR DUAL SUPPLY PREC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905HDDB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |