


LTC2870IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2870IFE#TRPBFTR-ND - Tape & Reel (TR) LTC2870IFE#TRPBFCT-ND - Cut Tape (CT) LTC2870IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2870IFE#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Multiprotocol 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 130 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩27,073.00000 | ₩27,073 |
| 10 | ₩21,510.40000 | ₩215,104 |
| 25 | ₩20,122.28000 | ₩503,057 |
| 100 | ₩19,305.15000 | ₩1,930,515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩16,772.90200 | ₩33,545,804 |
