
LTC2858IMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2858IMS-1#TRPBFTR-ND - Tape & Reel (TR) LTC2858IMS-1#TRPBFCT-ND - Cut Tape (CT) LTC2858IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2858IMS-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2858IMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,575.00000 | ₩9,575 |
| 10 | ₩7,351.30000 | ₩73,513 |
| 25 | ₩6,794.76000 | ₩169,869 |
| 100 | ₩6,183.01000 | ₩618,301 |
| 250 | ₩6,143.62400 | ₩1,535,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩5,580.81920 | ₩13,952,048 |