


LTC2365CS6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2365CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2365CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2365CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2365CS6#TRMPBF |
Description | IC ADC 12BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2365CS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩11,374.00000 | ₩11,374 |
10 | ₩7,597.40000 | ₩75,974 |
25 | ₩6,614.60000 | ₩165,365 |
100 | ₩5,502.91000 | ₩550,291 |
250 | ₩4,957.10400 | ₩1,239,276 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₩4,757.57200 | ₩2,378,786 |