Similar

LTC1643LCGN | |
|---|---|
DigiKey Part Number | LTC1643LCGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1643LCGN |
Description | IC HOT SWAP CTRLR PCI 16SSOP |
Customer Reference | |
Detailed Description | Hot-Swap Controller Channel CompactPCI™ 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot-Swap Controller | |
Internal Switch(s) | No | |
Applications | CompactPCI™ | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
