Direct

LTC1484CMS8 | |
|---|---|
DigiKey Part Number | LTC1484CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484CMS8 |
Description | IC TXRX RS485 LOWPWR 8-MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484CMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
