


LT8620EUDD#TRPBF | |
|---|---|
DigiKey Part Number | LT8620EUDD#TRPBFTR-ND - Tape & Reel (TR) LT8620EUDD#TRPBFCT-ND - Cut Tape (CT) LT8620EUDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8620EUDD#TRPBF |
Description | IC REG BUCK ADJ 2A 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8620EUDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 64.75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩17,293.00000 | ₩17,293 |
| 10 | ₩11,850.90000 | ₩118,509 |
| 25 | ₩10,432.56000 | ₩260,814 |
| 100 | ₩8,829.73000 | ₩882,973 |
| 250 | ₩8,334.14400 | ₩2,083,536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩8,334.14400 | ₩20,835,360 |
