
LT6020IMS8#PBF | |
|---|---|
DigiKey Part Number | LT6020IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6020IMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6020IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,293.00000 | ₩12,293 |
| 10 | ₩9,513.50000 | ₩95,135 |
| 50 | ₩8,396.28000 | ₩419,814 |
| 100 | ₩8,050.65000 | ₩805,065 |
| 250 | ₩7,685.61200 | ₩1,921,403 |
| 500 | ₩7,465.59800 | ₩3,732,799 |
| 1,000 | ₩7,284.56400 | ₩7,284,564 |