
LT5520EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT5520EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5520EUF#TRPBF |
Description | IC MIXER 1.3-2.3GHZ UPCONV 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 1.3GHz ~ 2.3GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5520EUF#TRPBF Models |
Category | Noise Figure 15dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Series | Current - Supply 70mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 16-WQFN Exposed Pad |
Frequency 1.3GHz ~ 2.3GHz | Supplier Device Package 16-QFN (4x4) |
Number of Mixers 1 | Base Product Number |
Gain -1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩13,813.63120 | ₩34,534,078 |