
LT4356IMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LT4356IMS-1#TRPBFTR-ND - Tape & Reel (TR) LT4356IMS-1#TRPBFCT-ND - Cut Tape (CT) LT4356IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356IMS-1#TRPBF |
Description | IC OVERVOLT PROT REG 10-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,756.00000 | ₩11,756 |
| 10 | ₩9,091.80000 | ₩90,918 |
| 25 | ₩8,424.92000 | ₩210,623 |
| 100 | ₩7,718.91000 | ₩771,891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩6,776.90120 | ₩16,942,253 |











