


LT3517IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3517IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LT3517IUF#TRPBFCT-ND - Cut Tape (CT) 505-LT3517IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3517IUF#TRPBF |
Description | IC LED DRVR RGLTR PWM 1.5A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3517IUF#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1.5A (Switch) |
Series | Frequency 250kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3517EUF#PBF | Analog Devices Inc. | 2,363 | LT3517EUF#PBF-ND | ₩13,560.00000 | Parametric Equivalent |
| LT3517EUF#TRPBF | Analog Devices Inc. | 7,262 | LT3517EUF#TRPBFCT-ND | ₩13,560.00000 | Parametric Equivalent |
| LT3517HUF#PBF | Analog Devices Inc. | 14 | LT3517HUF#PBF-ND | ₩17,031.00000 | Parametric Equivalent |
| LT3517IUF#PBF | Analog Devices Inc. | 148 | LT3517IUF#PBF-ND | ₩15,915.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,915.00000 | ₩15,915 |
| 10 | ₩12,413.90000 | ₩124,139 |
| 25 | ₩11,541.84000 | ₩288,546 |
| 100 | ₩10,582.20000 | ₩1,058,220 |
| 250 | ₩10,432.22400 | ₩2,608,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩9,382.79600 | ₩23,456,990 |