LT3517HUF#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 14
Unit Price: ₩17,031.00000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4)
Introducing Power by Linear

LT3517HUF#TRPBF

DigiKey Part Number
LT3517HUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3517HUF#TRPBF
Description
IC LED DRVR RGLTR PWM 1.5A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3517HUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
250kHz ~ 2.5MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩9,811.44720₩24,528,618
Manufacturers Standard Package