
LT1512CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1512CS8#TRPBFTR-ND - Tape & Reel (TR) LT1512CS8#TRPBFCT-ND - Cut Tape (CT) LT1512CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1512CS8#TRPBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1512CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,533.00000 | ₩18,533 |
| 10 | ₩14,543.60000 | ₩145,436 |
| 25 | ₩13,548.08000 | ₩338,702 |
| 100 | ₩12,736.20000 | ₩1,273,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩11,085.07320 | ₩27,712,683 |