LT1460JCS3-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,272
Unit Price: ₩8,714.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,337
Unit Price: ₩5,274.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,762
Unit Price: ₩14,417.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,821
Unit Price: ₩9,249.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,440
Unit Price: ₩2,859.00000
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.4% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.4% 40 mA SOT-23-3
Introducing Power by Linear

LT1460JCS3-5#TRPBF

DigiKey Part Number
505-LT1460JCS3-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1460JCS3-5#TRPBFCT-ND - Cut Tape (CT)
505-LT1460JCS3-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1460JCS3-5#TRPBF
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.4% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460JCS3-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
40 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
5.9V ~ 20V
Current - Supply
240µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩12,429.00000₩12,429
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩7,199.95080₩17,999,877
Manufacturers Standard Package