LT1039CSW16#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩10,774.45745
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 108
Unit Price: ₩9,631.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: ₩9,081.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 124
Unit Price: ₩11,038.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩6,299.97100
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,989
Unit Price: ₩6,008.00000
Datasheet

Similar


Texas Instruments
In Stock: 17,766
Unit Price: ₩3,307.50376
Datasheet
3/3 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1039CSW16#PBF

DigiKey Part Number
505-LT1039CSW16#PBF-ND
Manufacturer
Manufacturer Product Number
LT1039CSW16#PBF
Description
IC TRANSCEIVER FULL 3/3 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1039CSW16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Tube
QuantityUnit PriceExt Price
94₩10,130.57447₩952,274
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.