Shunt, Dual Voltage Reference IC Fixed 1.225V, 7V V ±1.2% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt, Dual Voltage Reference IC Fixed 1.225V, 7V V ±1.2% 20 mA TO-92-3
Introducing Power by Linear

LT1034IZ-1.2#PBF

DigiKey Part Number
LT1034IZ-1.2#PBF-ND
Manufacturer
Manufacturer Product Number
LT1034IZ-1.2#PBF
Description
IC VREF SHUNT 1.225V/7V TO92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt, Dual Voltage Reference IC Fixed 1.225V, 7V V ±1.2% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1034IZ-1.2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Reference Type
Shunt, Dual
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V, 7V
Current - Output
20 mA
Tolerance
±1.2%
Temperature Coefficient
40ppm/°C, -
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩16,419.00000₩16,419
10₩12,831.20000₩128,312
25₩11,933.80000₩298,345
100₩10,946.97000₩1,094,697
300₩10,396.60333₩3,118,981
500₩10,193.06000₩5,096,530
1,000₩9,959.68900₩9,959,689
Manufacturers Standard Package