


LT1034IS8-1.2#PBF | |
|---|---|
DigiKey Part Number | LT1034IS8-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1034IS8-1.2#PBF |
Description | IC VREF SHUNT 1.225V/7V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Dual Voltage Reference IC Fixed 1.225V, 7V V ±1.2% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1034IS8-1.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt, Dual | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V, 7V | |
Current - Output | 20 mA | |
Tolerance | ±1.2% | |
Temperature Coefficient | 40ppm/°C, - | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,347.00000 | ₩18,347 |
| 10 | ₩14,379.90000 | ₩143,799 |
| 25 | ₩13,388.72000 | ₩334,718 |
| 100 | ₩12,299.76000 | ₩1,229,976 |
| 300 | ₩11,692.34333 | ₩3,507,703 |
| 500 | ₩11,467.78800 | ₩5,733,894 |
| 1,000 | ₩11,210.30500 | ₩11,210,305 |