Shunt, Dual Voltage Reference IC 2.5V, 7V V ±1.2% TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1034CH-2.5

DigiKey Part Number
LT1034CH-2.5-ND
Manufacturer
Manufacturer Product Number
LT1034CH-2.5
Description
IC VREF SHUNT 2.5V/7V TO46-3
Customer Reference
Detailed Description
Shunt, Dual Voltage Reference IC 2.5V, 7V V ±1.2% TO-46-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt, Dual
Voltage - Output (Min/Fixed)
2.5V, 7V
Tolerance
±1.2%
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.