


LT1034BCZ-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1034BCZ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1034BCZ-2.5#PBF |
Description | IC VREF SHUNT 2.5V/7V TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1034BCZ-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt, Dual | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V, 7V | |
Current - Output | 20 mA | |
Tolerance | ±1.6% | |
Temperature Coefficient | 20ppm/°C, - | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩15,614.00000 | ₩15,614 |
| 10 | ₩12,171.40000 | ₩121,714 |
| 25 | ₩11,312.44000 | ₩282,811 |
| 100 | ₩10,367.25000 | ₩1,036,725 |
| 300 | ₩9,840.30000 | ₩2,952,090 |
| 500 | ₩9,645.42600 | ₩4,822,713 |
| 1,000 | ₩9,421.99800 | ₩9,421,998 |