
HMC770LP4BE | |
|---|---|
DigiKey Part Number | 1127-1818-ND |
Manufacturer | |
Manufacturer Product Number | HMC770LP4BE |
Description | IC RF AMP WLAN 40MHZ-1GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 40MHz ~ 1GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 1GHz | |
P1dB | 23.5dBm | |
Gain | 16.5dB | |
Noise Figure | 2.75dB | |
RF Type | WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 136mA | |
Test Frequency | 40MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |