
HMC305SLP4ETR | |
|---|---|
DigiKey Part Number | 1127-3215-2-ND - Tape & Reel (TR) 1127-3215-1-ND - Cut Tape (CT) 1127-3215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC305SLP4ETR |
Description | RF ATTENUATOR 12DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 700 MHz ~ 4 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC305SLP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 700 MHz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩22,178.00000 | ₩22,178 |
| 10 | ₩19,286.50000 | ₩192,865 |
| 25 | ₩18,284.48000 | ₩457,112 |
| 100 | ₩16,910.25000 | ₩1,691,025 |
| 250 | ₩16,087.64400 | ₩4,021,911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩15,507.44400 | ₩7,753,722 |
| 1,000 | ₩14,961.06600 | ₩14,961,066 |
