Similar
Similar

HMC1030LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1030LP5ETR |
Description | IC RF DETECT 0HZ-3.9GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 0Hz ~ 3.9GHz -55dBm ~ 15dBm ±1dB 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1030LP5ETR Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 143 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 3.9GHz | Package / Case 32-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 32-QFN (5x5) |
Input Range -55dBm ~ 15dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8364ACPZ-REEL7 | Analog Devices Inc. | 1,494 | AD8364ACPZ-REEL7CT-ND | ₩36,584.00000 | Similar |
| LTC5583IUF#TRPBF | Analog Devices Inc. | 1,589 | 505-LTC5583IUF#TRPBFCT-ND | ₩43,770.00000 | Similar |

