



EVAL-ADXL346Z-M | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL346Z-M-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL346Z-M |
Description | BOARD EVALUATION FOR ADXL346 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL346 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | ADXL346 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩543,978.00000 | ₩543,978 |