
EVAL-AD7466CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7466CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7466CBZ |
Description | BOARD EVALUATION FOR AD7466 |
Customer Reference | |
Detailed Description | AD7466 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Input Range | 0 ~ 3.6V | |
Power (Typ) @ Conditions | 0.9mW @ 100kSPS, 3V | |
Utilized IC / Part | AD7466 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

