
EVAL-AD5678DBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5678DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5678DBZ |
Description | EVAL BOARD FOR AD5678 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5678 nanoDAC® 12, 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 8 | |
Number of Bits | 12, 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, SPI | |
Settling Time | 6µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5678 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩127,954.00000 | ₩127,954 |