
DC126A | |
|---|---|
DigiKey Part Number | DC126A-ND |
Manufacturer | |
Manufacturer Product Number | DC126A |
Description | EVAL BOARD FOR LTC1520 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1520 - Line Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Line Receiver | |
Embedded | No | |
Utilized IC / Part | LTC1520 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩113,730.00000 | ₩113,730 |