AMP04FS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 638
Unit Price: ₩35,382.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,015
Unit Price: ₩37,143.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,120
Unit Price: ₩31,135.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,248
Unit Price: ₩48,154.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,030
Unit Price: ₩40,927.00000
Datasheet

Similar


Texas Instruments
In Stock: 83
Unit Price: ₩7,846.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,358
Unit Price: ₩6,919.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,008
Unit Price: ₩6,317.00000
Datasheet

Similar


Texas Instruments
In Stock: 10,616
Unit Price: ₩5,359.00000
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP04FS

DigiKey Part Number
AMP04FS-ND
Manufacturer
Manufacturer Product Number
AMP04FS
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMP04FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
700 kHz
Current - Input Bias
22 nA
Voltage - Input Offset
30 µV
Current - Supply
750µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types