4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC

ADUM3220BRZ-RL7

DigiKey Part Number
ADUM3220BRZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM3220BRZ-RL7
Description
DGTL ISO 2.5KV 2CH GT DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM3220BRZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
7.6V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩5,529.16800₩5,529,168
2,000₩5,410.85950₩10,821,719
Manufacturers Standard Package