
ADUM142E0BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM142E0BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM142E0BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM142E0BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM142E0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM142E0BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,228.00000 | ₩7,228 |
| 10 | ₩5,490.20000 | ₩54,902 |
| 25 | ₩5,054.64000 | ₩126,366 |
| 100 | ₩4,575.72000 | ₩457,572 |
| 250 | ₩4,347.43200 | ₩1,086,858 |
| 500 | ₩4,346.87200 | ₩2,173,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩4,096.51200 | ₩4,096,512 |
| 2,000 | ₩4,003.29500 | ₩8,006,590 |
| 3,000 | ₩3,956.61733 | ₩11,869,852 |