



ADSP-21584KBCZ-5A | |
|---|---|
DigiKey Part Number | ADSP-21584KBCZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21584KBCZ-5A |
Description | 2XSHARC(NO ARM&REDUCED CONN)DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 500MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21584KBCZ-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 640kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩90,425.00000 | ₩90,425 |
| 16 | ₩74,173.68750 | ₩1,186,779 |
| 32 | ₩71,366.25000 | ₩2,283,720 |
| 112 | ₩67,379.27679 | ₩7,546,479 |