



ADM6823SYRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM6823SYRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6823SYRJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6823SYRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6823SYRJZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6823SYRJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,819.00000 | ₩4,819 |
| 10 | ₩3,610.80000 | ₩36,108 |
| 25 | ₩3,309.36000 | ₩82,734 |
| 100 | ₩2,977.14000 | ₩297,714 |
| 250 | ₩2,859.11600 | ₩714,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩2,624.30633 | ₩7,872,919 |