ADM1232ARW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 184
Unit Price: ₩7,568.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5
Unit Price: ₩11,418.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,545
Unit Price: ₩11,359.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩6,012.14493
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 978
Unit Price: ₩8,567.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 120
Unit Price: ₩11,918.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩7,026.28900
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩4,349.77660
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RW-16~RW~16

ADM1232ARW

DigiKey Part Number
ADM1232ARW-ND
Manufacturer
Manufacturer Product Number
ADM1232ARW
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1232ARW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types