

ADM1232ARM-REEL7 | |
---|---|
DigiKey Part Number | ADM1232ARM-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1232ARM-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1232ARM-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |